
KN4C----T7---21 | |
---|---|
DigiKey Part Number | 145-KN4C----T7---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----T7---21 |
Description | CLAMPING T HANDLE KNOB 2.500 IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----T7---21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.120" (28.45mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.55000 | kr.23.55 |
5 | kr.20.08400 | kr.100.42 |
10 | kr.18.83500 | kr.188.35 |
25 | kr.17.39760 | kr.434.94 |
50 | kr.16.44420 | kr.822.21 |
100 | kr.15.59040 | kr.1,559.04 |
400 | kr.14.14385 | kr.5,657.54 |
800 | kr.13.53153 | kr.10,825.22 |
1.200 | kr.13.20320 | kr.15,843.84 |
Unit Price without VAT: | kr.23.55000 |
---|---|
Unit Price with VAT: | kr.29.43750 |