
KN4C----3P1--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----3P1--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----3P1--21 |
Description | CLAMPING 3 ARM KNOB 1.250 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----3P1--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.220" (30.99mm) | |
Height | 0.970" (24.64mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 5 | kr.10.71400 | kr.53.57 |
| 10 | kr.10.02400 | kr.100.24 |
| 25 | kr.9.21840 | kr.230.46 |
| 50 | kr.8.68460 | kr.434.23 |
| 100 | kr.8.20780 | kr.820.78 |
| 250 | kr.7.65468 | kr.1,913.67 |
| 500 | kr.7.28694 | kr.3,643.47 |
| 1.000 | kr.6.95764 | kr.6,957.64 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

