


KKL-8-RT | |
|---|---|
DigiKey Part Number | RPC1210-ND |
Manufacturer | |
Manufacturer Product Number | KKL-8-RT |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray Adhesive 0.500" (12.70mm) |
EDA/CAD Models | KKL-8-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.4.91900 | kr.49.19 |
| 25 | kr.4.61160 | kr.115.29 |
| 50 | kr.4.39040 | kr.219.52 |
| 100 | kr.4.18080 | kr.418.08 |
| 300 | kr.3.86850 | kr.1,160.55 |
| 500 | kr.3.73132 | kr.1,865.66 |
| 1.000 | kr.3.55315 | kr.3,553.15 |
| 2.500 | kr.3.33069 | kr.8,326.73 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

