


KKD-8-RT | |
|---|---|
DigiKey Part Number | RPC1094-ND |
Manufacturer | |
Manufacturer Product Number | KKD-8-RT |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, D-Type Gray Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKD-8-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, D-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.728" (18.50mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.2.04500 | kr.20.45 |
| 25 | kr.1.91880 | kr.47.97 |
| 50 | kr.1.82620 | kr.91.31 |
| 100 | kr.1.73930 | kr.173.93 |
| 300 | kr.1.60900 | kr.482.70 |
| 500 | kr.1.55194 | kr.775.97 |
| 1.000 | kr.1.47781 | kr.1,477.81 |
| 2.500 | kr.1.38523 | kr.3,463.07 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

