


KKC-6-RT | |
|---|---|
DigiKey Part Number | RPC3090-ND |
Manufacturer | |
Manufacturer Product Number | KKC-6-RT |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKC-6-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.600" (15.24mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.41900 | kr.44.19 |
| 25 | kr.4.14400 | kr.103.60 |
| 50 | kr.3.94600 | kr.197.30 |
| 100 | kr.3.75710 | kr.375.71 |
| 250 | kr.3.52148 | kr.880.37 |
| 500 | kr.3.35310 | kr.1,676.55 |
| 1.000 | kr.3.19295 | kr.3,192.95 |
| 2.500 | kr.2.99304 | kr.7,482.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

