


HUC-4-RT | |
|---|---|
DigiKey Part Number | RPC1521-ND |
Manufacturer | |
Manufacturer Product Number | HUC-4-RT |
Description | CBL CLIP U-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | HUC-4-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 0.844" (21.44mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.297" (7.54mm) | |
Panel Hole Size | - | |
Material Thickness | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.3.03500 | kr.30.35 |
| 25 | kr.2.84480 | kr.71.12 |
| 50 | kr.2.70840 | kr.135.42 |
| 100 | kr.2.57910 | kr.257.91 |
| 250 | kr.2.41744 | kr.604.36 |
| 500 | kr.2.30194 | kr.1,150.97 |
| 1.000 | kr.2.19199 | kr.2,191.99 |
| 3.000 | kr.2.02841 | kr.6,085.23 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

