Cable Clip, U-Type Black Adhesive 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Black Adhesive 0.125" (3.18mm)
Supporting your Project: Printed Circuit Board Solutions
HUC-2-RT
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HUC-2-RT

DigiKey Part Number
RPC3088-ND
Manufacturer
Manufacturer Product Number
HUC-2-RT
Description
CBL CLIP U-TYPE BLACK ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Adhesive 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
HUC-2-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
Half
Opening Size
0.125" (3.18mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Black
Length
0.719" (18.26mm)
Width
0.625" (15.88mm)
Height
0.172" (4.37mm)
Panel Hole Size
-
Material Thickness
0.047" (1.20mm)
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.195
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.2.31500kr.23.15
25kr.2.17080kr.54.27
50kr.2.06660kr.103.33
100kr.1.96760kr.196.76
250kr.1.84388kr.460.97
500kr.1.75578kr.877.89
1.000kr.1.67186kr.1,671.86
3.000kr.1.54706kr.4,641.18
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500