




HTS6-8-48 | |
|---|---|
DigiKey Part Number | RPC1335-ND |
Manufacturer | |
Manufacturer Product Number | HTS6-8-48 |
Description | HEX STANDOFF #6-32 NYLON 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | HTS6-8-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 5 | kr.4.65600 | kr.23.28 |
| 10 | kr.4.32700 | kr.43.27 |
| 25 | kr.3.95840 | kr.98.96 |
| 50 | kr.3.71260 | kr.185.63 |
| 100 | kr.3.49410 | kr.349.41 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

