
HLCBSE2-4M-01 | |
|---|---|
DigiKey Part Number | HLCBSE2-4M-01-ND |
Manufacturer | |
Manufacturer Product Number | HLCBSE2-4M-01 |
Description | BRD SPT HING LOCK SNAP LOCK 4MM |
Customer Reference | |
Detailed Description | Board Support Hinged Lock / Snap Lock Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Hinged Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.657" (16.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.217" (5.50mm) Square | |
Mounting Panel Thickness | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |

