Essentra PCB Snap Lock Supports | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCBS- 7-01

DigiKey Part Number
HLCBS-7-01-ND
Manufacturer
Manufacturer Product Number
HLCBS- 7-01
Description
BRD SPT SNAP FIT/LCK NYL 11.94MM
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.470" (11.94mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.470" (11.94mm)
Length - Overall
-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable