




| HG-5 | |
|---|---|
| DigiKey Part Number | RPC1824-ND | 
| Manufacturer | |
| Manufacturer Product Number | HG-5 | 
| Description | GROMMET 0.313" TPE BLACK | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Circular - 0.430" (10.92mm) Grommet 0.313" (7.95mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HG-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Bushing, Grommet Type | Grommet | |
| For Use With/Related Products | Cable, Wires | |
| Panel Thickness | 0.063" (1.60mm) | |
| Panel Cutout Dimensions | Circular - 0.430" (10.92mm) | |
| Diameter - Inside | 0.313" (7.95mm) | |
| Features | - | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Material Flammability Rating | UL94 HB | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.1.20300 | kr.12.03 | 
| 25 | kr.1.12640 | kr.28.16 | 
| 50 | kr.1.07260 | kr.53.63 | 
| 100 | kr.1.02140 | kr.102.14 | 
| 250 | kr.0.95720 | kr.239.30 | 
| 500 | kr.0.91136 | kr.455.68 | 
| 1.000 | kr.0.86784 | kr.867.84 | 
| 3.000 | kr.0.80301 | kr.2,409.03 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark