

GRF17409A | |
---|---|
DigiKey Part Number | RPC6108-ND |
Manufacturer | |
Manufacturer Product Number | GRF17409A |
Description | PUSH FIT BUMPER FOOT: COMPATIBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.748" Dia (19.00mm) PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Thickness | 0.256" (6.50mm) | |
Material | PVC | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
5 | $0.24000 | $1.20 |
10 | $0.22200 | $2.22 |
25 | $0.20160 | $5.04 |
50 | $0.18800 | $9.40 |
100 | $0.17580 | $17.58 |
250 | $0.16180 | $40.45 |
500 | $0.15250 | $76.25 |
1.000 | $0.14419 | $144.19 |
Unit Price without VAT: | $0.29000 |
---|---|
Unit Price with VAT: | $0.36250 |