

GR3266A | |
---|---|
DigiKey Part Number | RPC4078-ND |
Manufacturer | |
Manufacturer Product Number | GR3266A |
Description | GROMMET 1.250" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.625" (41.28mm) Grommet 1.250" (31.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3266A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.188" (4.78mm) | |
Panel Cutout Dimensions | Circular - 1.625" (41.28mm) | |
Diameter - Inside | 1.250" (31.75mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.59600 | $15.96 |
25 | $1.49560 | $37.39 |
50 | $1.42400 | $71.20 |
100 | $1.35590 | $135.59 |
250 | $1.27096 | $317.74 |
700 | $1.18189 | $827.32 |
1.400 | $1.12547 | $1,575.66 |
2.800 | $1.07178 | $3,000.98 |
Unit Price without VAT: | $1.88000 |
---|---|
Unit Price with VAT: | $2.35000 |