
GPT684A | |
|---|---|
DigiKey Part Number | 145-GPT684A-ND |
Manufacturer | |
Manufacturer Product Number | GPT684A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GPT684A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.594" (91.29mm) | |
Diameter - Inside | 3.067" | |
Diameter - Outside | 3.200" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 5 | kr.6.37800 | kr.31.89 |
| 10 | kr.5.94100 | kr.59.41 |
| 25 | kr.5.44720 | kr.136.18 |
| 50 | kr.5.11760 | kr.255.88 |
| 100 | kr.4.82410 | kr.482.41 |
| 300 | kr.4.42130 | kr.1,326.39 |
| 600 | kr.4.20142 | kr.2,520.85 |
| 1.200 | kr.4.00461 | kr.4,805.53 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

