
GP642A | |
|---|---|
DigiKey Part Number | 145-GP642A-ND |
Manufacturer | |
Manufacturer Product Number | GP642A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP642A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.360" (34.54mm) | |
Diameter - Inside | 1.046" | |
Diameter - Outside | 1.140" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 5 | kr.9.26000 | kr.46.30 |
| 10 | kr.8.64800 | kr.86.48 |
| 25 | kr.7.94480 | kr.198.62 |
| 50 | kr.7.47800 | kr.373.90 |
| 100 | kr.7.06210 | kr.706.21 |
| 250 | kr.6.57916 | kr.1,644.79 |
| 500 | kr.6.25820 | kr.3,129.10 |
| 1.000 | kr.5.97071 | kr.5,970.71 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |

