



FTH-5A1-RT-C | |
|---|---|
DigiKey Part Number | RPC4003-ND |
Manufacturer | |
Manufacturer Product Number | FTH-5A1-RT-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 (M3.5), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-5A1-RT-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3.5), Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm) | |
For Use With/Related Products | WIT-18, 30 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.04510 | kr.304.51 |
| 200 | kr.2.89960 | kr.579.92 |
| 300 | kr.2.81770 | kr.845.31 |
| 500 | kr.2.71796 | kr.1,358.98 |
| 700 | kr.2.65410 | kr.1,857.87 |
| 1.000 | kr.2.58805 | kr.2,588.05 |
| Unit Price without VAT: | kr.3.04510 |
|---|---|
| Unit Price with VAT: | kr.3.80638 |

