FTH-2A-RT (White)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FTH-2A-RT (White)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-2A-RT-M

DigiKey Part Number
RPC2271-ND
Manufacturer
Manufacturer Product Number
FTH-2A-RT-M
Description
CABLE TIE HLDR SNGL ADHESIVE WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder White Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FTH-2A-RT-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Adhesive
Size / Dimension
1.03" L x 0.69" W x 0.20" H (26.2mm x 17.5mm x 5.1mm)
For Use With/Related Products
WIT-18 through -60 and QTE-18 through -50 Ties
Material
Polyphenylene Ether (PPE), Polystyrene (PS)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.2.41900kr.24.19
25kr.2.26520kr.56.63
50kr.2.15820kr.107.91
100kr.2.05430kr.205.43
250kr.1.92572kr.481.43
500kr.1.83360kr.916.80
1.000kr.1.74602kr.1,746.02
3.000kr.1.61570kr.4,847.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000