


FCCA-40A-01 | |
|---|---|
DigiKey Part Number | RPC3946-ND |
Manufacturer | |
Manufacturer Product Number | FCCA-40A-01 |
Description | CBL CLIP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged 2.100" L x 0.433" H (53.34mm x 11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCCA-40A-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.100" L x 0.433" H (53.34mm x 11.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.638" (67.00mm) | |
Width | 0.390" (9.91mm) | |
Height | 0.645" (16.40mm) | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.4.12800 | kr.41.28 |
| 25 | kr.3.87080 | kr.96.77 |
| 50 | kr.3.68560 | kr.184.28 |
| 100 | kr.3.50950 | kr.350.95 |
| 300 | kr.3.24737 | kr.974.21 |
| 500 | kr.3.13218 | kr.1,566.09 |
| 1.000 | kr.2.98262 | kr.2,982.62 |
| 2.500 | kr.2.79582 | kr.6,989.55 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |





