
EZP1070A | |
|---|---|
DigiKey Part Number | 145-EZP1070A-ND |
Manufacturer | |
Manufacturer Product Number | EZP1070A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | EZP1070A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.771" (44.98mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 5 | kr.4.91200 | kr.24.56 |
| 10 | kr.4.57800 | kr.45.78 |
| 25 | kr.4.18960 | kr.104.74 |
| 50 | kr.3.93000 | kr.196.50 |
| 100 | kr.3.69920 | kr.369.92 |
| 250 | kr.3.43156 | kr.857.89 |
| 500 | kr.3.25370 | kr.1,626.85 |
| 1.000 | kr.3.09463 | kr.3,094.63 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

