


EFA04-34-R03 | |
|---|---|
DigiKey Part Number | EFA04-34-R03-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-R03 |
Description | FIBER OPTIC CORNER GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Rivet Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-R03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 40.0mm Radius, 4.8mm Height | |
Features | Rivet Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.75000 | kr.15.75 |
| 10 | kr.13.40700 | kr.134.07 |
| 25 | kr.12.56680 | kr.314.17 |
| 50 | kr.11.96620 | kr.598.31 |
| 100 | kr.11.39460 | kr.1,139.46 |
| 300 | kr.10.54413 | kr.3,163.24 |
| 500 | kr.10.17084 | kr.5,085.42 |
| 1.000 | kr.9.68544 | kr.9,685.44 |
| 2.500 | kr.9.07942 | kr.22,698.55 |
| Unit Price without VAT: | kr.15.75000 |
|---|---|
| Unit Price with VAT: | kr.19.68750 |

