




DLMSP-3-01 | |
|---|---|
DigiKey Part Number | RPC1500-ND |
Manufacturer | |
Manufacturer Product Number | DLMSP-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSP-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.472" (12.00mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 5 | kr.1.27400 | kr.6.37 |
| 10 | kr.1.17700 | kr.11.77 |
| 25 | kr.1.06720 | kr.26.68 |
| 50 | kr.0.99400 | kr.49.70 |
| 100 | kr.0.92910 | kr.92.91 |
| 250 | kr.0.85364 | kr.213.41 |
| 500 | kr.0.80362 | kr.401.81 |
| 1.000 | kr.0.75913 | kr.759.13 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

