



DLCBS-8-01 | |
|---|---|
DigiKey Part Number | RPC1732-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.161" (29.50mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 5 | kr.2.17400 | kr.10.87 |
| 10 | kr.2.01900 | kr.20.19 |
| 25 | kr.1.83400 | kr.45.85 |
| 50 | kr.1.71300 | kr.85.65 |
| 100 | kr.1.60560 | kr.160.56 |
| 250 | kr.1.48120 | kr.370.30 |
| 500 | kr.1.39852 | kr.699.26 |
| 1.000 | kr.1.32471 | kr.1,324.71 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

