

DLCBS-4-01 | |
|---|---|
DigiKey Part Number | RPC3857-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.913" (23.20mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 5 | kr.1.94600 | kr.9.73 |
| 10 | kr.1.80500 | kr.18.05 |
| 25 | kr.1.64080 | kr.41.02 |
| 50 | kr.1.53220 | kr.76.61 |
| 100 | kr.1.43490 | kr.143.49 |
| 250 | kr.1.32276 | kr.330.69 |
| 500 | kr.1.24826 | kr.624.13 |
| 1.000 | kr.1.18176 | kr.1,181.76 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

