


DGB-13 | |
|---|---|
DigiKey Part Number | RPC1309-ND |
Manufacturer | |
Manufacturer Product Number | DGB-13 |
Description | HOLE PLUG 1.000" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
EDA/CAD Models | DGB-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 1.000" (25.40mm) 1" | |
Flange Diameter | 1.180" (29.97mm) | |
Panel Thickness | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.4.65500 | kr.46.55 |
| 25 | kr.4.36200 | kr.109.05 |
| 50 | kr.4.15380 | kr.207.69 |
| 100 | kr.3.95510 | kr.395.51 |
| 250 | kr.3.70676 | kr.926.69 |
| 500 | kr.3.52968 | kr.1,764.84 |
| 1.000 | kr.3.36115 | kr.3,361.15 |
| 3.000 | kr.3.11041 | kr.9,331.23 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

