


CTMT004A | |
|---|---|
DigiKey Part Number | RPC3795-ND |
Manufacturer | |
Manufacturer Product Number | CTMT004A |
Description | CBL TIE LOCKING NAT 50LB 11.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2.19200 | kr.219.20 |
| 200 | kr.2.08685 | kr.417.37 |
| 300 | kr.2.02803 | kr.608.41 |
| 500 | kr.1.95614 | kr.978.07 |
| 700 | kr.1.91017 | kr.1,337.12 |
| 1.000 | kr.1.86264 | kr.1,862.64 |
| Unit Price without VAT: | kr.2.19200 |
|---|---|
| Unit Price with VAT: | kr.2.74000 |

