Parametric Equivalent



CT024C | |
|---|---|
DigiKey Part Number | CT024C-ND |
Manufacturer | |
Manufacturer Product Number | CT024C |
Description | CBL TIE LOCKING BLACK 50LB 11" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.19" (81.03mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.917' (279.40mm, 11.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11" | Color Black |
Bundle Diameter 3.19" (81.03mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WITA-50RL-HS-M | Essentra Components | 0 | RPC5394-ND | kr.1.06246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.53750 | kr.153.75 |
| Unit Price without VAT: | kr.1.53750 |
|---|---|
| Unit Price with VAT: | kr.1.92188 |


