


CRCBSRE-6-01 | |
|---|---|
DigiKey Part Number | RPC3670-ND |
Manufacturer | |
Manufacturer Product Number | CRCBSRE-6-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CRCBSRE-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 5 | kr.3.03400 | kr.15.17 |
| 10 | kr.2.81600 | kr.28.16 |
| 25 | kr.2.56680 | kr.64.17 |
| 50 | kr.2.40220 | kr.120.11 |
| 100 | kr.2.25560 | kr.225.56 |
| 250 | kr.2.08512 | kr.521.28 |
| 500 | kr.1.97234 | kr.986.17 |
| 1.000 | kr.1.87132 | kr.1,871.32 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

