


CFCC-3-05A-RT | |
|---|---|
DigiKey Part Number | RP391-ND |
Manufacturer | |
Manufacturer Product Number | CFCC-3-05A-RT |
Description | CBL CLIP FLAT C-TYPE WHITE ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type White Adhesive 0.180" (4.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | CFCC-3-05A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | 0.180" (4.57mm) | |
Mounting Type | Adhesive | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Color | White | |
Length | 0.563" (14.30mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 V-1 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.2.12960 | kr.53.24 |
| 50 | kr.2.02680 | kr.101.34 |
| 100 | kr.1.92960 | kr.192.96 |
| 250 | kr.1.80836 | kr.452.09 |
| 500 | kr.1.72196 | kr.860.98 |
| 1.000 | kr.1.63965 | kr.1,639.65 |
| 3.000 | kr.1.51729 | kr.4,551.87 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |



