




CBTS105A | |
|---|---|
DigiKey Part Number | RPC3022-ND |
Manufacturer | |
Manufacturer Product Number | CBTS105A |
Description | HEX STANDOFF M3 NYLON 22MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.866" (22.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS105A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 5 | kr.5.35000 | kr.26.75 |
| 10 | kr.4.98300 | kr.49.83 |
| 25 | kr.4.55720 | kr.113.93 |
| 50 | kr.4.27960 | kr.213.98 |
| 100 | kr.4.02970 | kr.402.97 |
| 250 | kr.3.74060 | kr.935.15 |
| 500 | kr.3.54862 | kr.1,774.31 |
| 1.000 | kr.3.37681 | kr.3,376.81 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |




