


CBTFS045A | |
|---|---|
DigiKey Part Number | RPC3337-ND |
Manufacturer | |
Manufacturer Product Number | CBTFS045A |
Description | BRD SPT SNAP LOCK SCRW MNT 35MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 5 | kr.5.65800 | kr.28.29 |
| 10 | kr.5.27300 | kr.52.73 |
| 25 | kr.4.82520 | kr.120.63 |
| 50 | kr.4.53180 | kr.226.59 |
| 100 | kr.4.26890 | kr.426.89 |
| 250 | kr.3.96344 | kr.990.86 |
| 500 | kr.3.76090 | kr.1,880.45 |
| 1.000 | kr.3.57958 | kr.3,579.58 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

