Board Support Snap Lock / Screw Mount Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon
Supporting your Project: Printed Circuit Board Solutions

CBTFS030A

DigiKey Part Number
RPC5944-ND
Manufacturer
Manufacturer Product Number
CBTFS030A
Description
BRD SUPPORT SNAP LOCK SCRW MNT N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Length - Overall
-
Support Hole Diameter
0.157" (3.99mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.02000kr.5.02
5kr.4.19200kr.20.96
10kr.3.89700kr.38.97
25kr.3.55960kr.88.99
50kr.3.33840kr.166.92
100kr.3.13980kr.313.98
250kr.2.90920kr.727.30
500kr.2.75616kr.1,378.08
1.000kr.2.61932kr.2,619.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.02000
Unit Price with VAT:kr.6.27500