




CBTFS025A | |
|---|---|
DigiKey Part Number | RPC3334-ND |
Manufacturer | |
Manufacturer Product Number | CBTFS025A |
Description | BRD SPT SNAP LOCK SCRW MNT 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 5 | kr.4.01200 | kr.20.06 |
| 10 | kr.3.72900 | kr.37.29 |
| 25 | kr.3.40520 | kr.85.13 |
| 50 | kr.3.19180 | kr.159.59 |
| 100 | kr.3.00090 | kr.300.09 |
| 250 | kr.2.77980 | kr.694.95 |
| 500 | kr.2.63308 | kr.1,316.54 |
| 1.000 | kr.2.50178 | kr.2,501.78 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

