


CBSP-1 | |
|---|---|
DigiKey Part Number | RPC3018-ND |
Manufacturer | |
Manufacturer Product Number | CBSP-1 |
Description | BRD SPT SNAP LOCK ACETAL 15.90MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Acetal 0.626" (15.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBSP-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.626" (15.90mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.189" (4.80mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Spring Action | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 5 | kr.5.45200 | kr.27.26 |
| 10 | kr.5.07300 | kr.50.73 |
| 25 | kr.4.64520 | kr.116.13 |
| 50 | kr.4.36080 | kr.218.04 |
| 100 | kr.4.10680 | kr.410.68 |
| 250 | kr.3.81220 | kr.953.05 |
| 500 | kr.3.61648 | kr.1,808.24 |
| 1.000 | kr.3.44153 | kr.3,441.53 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

