




CBSBT-9-01A-RT | |
|---|---|
DigiKey Part Number | RPC1482-ND |
Manufacturer | |
Manufacturer Product Number | CBSBT-9-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 9/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | CBSBT-9-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.706" (17.92mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 5 | kr.5.11800 | kr.25.59 |
| 10 | kr.4.76500 | kr.47.65 |
| 25 | kr.4.36200 | kr.109.05 |
| 50 | kr.4.09340 | kr.204.67 |
| 100 | kr.3.85410 | kr.385.41 |
| 250 | kr.3.57612 | kr.894.03 |
| 500 | kr.3.39144 | kr.1,695.72 |
| 1.000 | kr.3.22632 | kr.3,226.32 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

