




CBSBT-7-01A-RT | |
|---|---|
DigiKey Part Number | RPC1481-ND |
Manufacturer | |
Manufacturer Product Number | CBSBT-7-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | CBSBT-7-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.580" (14.74mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 5 | kr.5.01600 | kr.25.08 |
| 10 | kr.4.67500 | kr.46.75 |
| 25 | kr.4.27720 | kr.106.93 |
| 50 | kr.4.01240 | kr.200.62 |
| 100 | kr.3.77700 | kr.377.70 |
| 250 | kr.3.50436 | kr.876.09 |
| 500 | kr.3.32316 | kr.1,661.58 |
| 1.000 | kr.3.16105 | kr.3,161.05 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

