




CBSBT-5-01A-RT | |
|---|---|
DigiKey Part Number | RPC3605-ND |
Manufacturer | |
Manufacturer Product Number | CBSBT-5-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | CBSBT-5-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.456" (11.57mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 5 | kr.4.93800 | kr.24.69 |
| 10 | kr.4.59700 | kr.45.97 |
| 25 | kr.4.20280 | kr.105.07 |
| 50 | kr.3.94420 | kr.197.21 |
| 100 | kr.3.71270 | kr.371.27 |
| 250 | kr.3.44416 | kr.861.04 |
| 500 | kr.3.26580 | kr.1,632.90 |
| 1.000 | kr.3.10627 | kr.3,106.27 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

