Board Support Snap Fit / Adhesive Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Adhesive Nylon 0.563" (14.30mm) 9/16"
CBSB-9-01A-RT
CBSB-9-01A-RT
Supporting your Project: Printed Circuit Board Solutions

CBSB-9-01A-RT

DigiKey Part Number
RPC3603-ND
Manufacturer
Manufacturer Product Number
CBSB-9-01A-RT
Description
BRD SPT SNAP FIT ADHESIVE 9/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Adhesive Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
CBSB-9-01A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Adhesive
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.965" (24.51mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.59000kr.7.59
5kr.6.36600kr.31.83
10kr.5.94100kr.59.41
25kr.5.44240kr.136.06
50kr.5.11320kr.255.66
100kr.4.81990kr.481.99
250kr.4.47888kr.1,119.72
500kr.4.25242kr.2,126.21
Unit Price without VAT:kr.7.59000
Unit Price with VAT:kr.9.48750