




CBSB-8-01A-RT | |
|---|---|
DigiKey Part Number | RPC1920-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-8-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBSB-8-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.902" (22.90mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 5 | kr.6.04400 | kr.30.22 |
| 10 | kr.5.63300 | kr.56.33 |
| 25 | kr.5.15680 | kr.128.92 |
| 50 | kr.4.84440 | kr.242.22 |
| 100 | kr.4.56470 | kr.456.47 |
| 250 | kr.4.23996 | kr.1,059.99 |
| 500 | kr.4.02454 | kr.2,012.27 |
| 1.000 | kr.3.83177 | kr.3,831.77 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |


