


CBS-TFM-10-01 | |
|---|---|
DigiKey Part Number | RPC3014-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TFM-10-01 |
Description | BRD SPT THR STUD SCRW MNT 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TFM-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Screw Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 6-32 Thread | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 5 | kr.2.00000 | kr.10.00 |
| 10 | kr.1.85100 | kr.18.51 |
| 25 | kr.1.68480 | kr.42.12 |
| 50 | kr.1.57380 | kr.78.69 |
| 100 | kr.1.47380 | kr.147.38 |
| 250 | kr.1.35864 | kr.339.66 |
| 500 | kr.1.28238 | kr.641.19 |
| 1.000 | kr.1.21408 | kr.1,214.08 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |


