


CBS-TF-8-19 | |
|---|---|
DigiKey Part Number | RPC3588-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-8-19 |
Description | BRD SPT SNAP FIT SCREW MNT 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-8-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.902" (22.90mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 5 | kr.3.71600 | kr.18.58 |
| 10 | kr.3.45300 | kr.34.53 |
| 25 | kr.3.15320 | kr.78.83 |
| 50 | kr.2.95400 | kr.147.70 |
| 100 | kr.2.77650 | kr.277.65 |
| 250 | kr.2.57044 | kr.642.61 |
| 500 | kr.2.43388 | kr.1,216.94 |
| 1.000 | kr.2.31171 | kr.2,311.71 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

