Board Support Snap Fit / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Screw Mount Nylon 0.500" (12.70mm) 1/2"
RPC3587-ND
RPC3587-ND
Supporting your Project: Printed Circuit Board Solutions

CBS-TF-8-01

DigiKey Part Number
RPC3587-ND
Manufacturer
Manufacturer Product Number
CBS-TF-8-01
Description
BRD SPT SNAP FIT SCREW MNT 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TF-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Screw Mount
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.902" (22.90mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
5kr.3.07400kr.15.37
10kr.2.84800kr.28.48
25kr.2.59760kr.64.94
50kr.2.43180kr.121.59
100kr.2.28390kr.228.39
250kr.2.11160kr.527.90
500kr.1.99754kr.998.77
1.000kr.1.89537kr.1,895.37
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750