




CBS-TF-16-01 | |
|---|---|
DigiKey Part Number | RPC1726-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-16-01 |
Description | BOARD SUPRT SNAP FIT SCRW MNT 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Screw Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.402" (35.60mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 5 | kr.4.03800 | kr.20.19 |
| 10 | kr.3.74900 | kr.37.49 |
| 25 | kr.3.42600 | kr.85.65 |
| 50 | kr.3.21120 | kr.160.56 |
| 100 | kr.3.01950 | kr.301.95 |
| 250 | kr.2.79732 | kr.699.33 |
| 500 | kr.2.64980 | kr.1,324.90 |
| 1.000 | kr.2.51786 | kr.2,517.86 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

