


CBS-TF-12-01 | |
|---|---|
DigiKey Part Number | RPC3584-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-12-01 |
Description | BRD SPT SNAP FIT SCREW MNT 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Screw Mount | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.154" (29.30mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 5 | kr.3.75600 | kr.18.78 |
| 10 | kr.3.49100 | kr.34.91 |
| 25 | kr.3.18920 | kr.79.73 |
| 50 | kr.2.98860 | kr.149.43 |
| 100 | kr.2.80930 | kr.280.93 |
| 250 | kr.2.60132 | kr.650.33 |
| 500 | kr.2.46320 | kr.1,231.60 |
| 1.000 | kr.2.33968 | kr.2,339.68 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

