


CBS-TF-10-19 | |
|---|---|
DigiKey Part Number | RPC3583-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-10-19 |
Description | BRD SPT SNAP FIT SCREW MNT 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-10-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Screw Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.028" (26.10mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 5 | kr.4.34600 | kr.21.73 |
| 10 | kr.4.04400 | kr.40.44 |
| 25 | kr.3.69600 | kr.92.40 |
| 50 | kr.3.46580 | kr.173.29 |
| 100 | kr.3.26000 | kr.326.00 |
| 250 | kr.3.02160 | kr.755.40 |
| 500 | kr.2.86328 | kr.1,431.64 |
| 1.000 | kr.2.72169 | kr.2,721.69 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

