Hex Standoff Threaded M3 Nylon 0.650" (16.51mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.650" (16.51mm) Natural
CBMFTS280A
CBMFTS280A
Supporting your Project: Printed Circuit Board Solutions

CBMFTS280A

DigiKey Part Number
RPC3568-ND
Manufacturer
Manufacturer Product Number
CBMFTS280A
Description
HEX STANDOFF M3 NYLON 16.51MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.650" (16.51mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CBMFTS280A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.650" (16.51mm)
Length - Overall
0.886" (22.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.078
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
5kr.2.95400kr.14.77
10kr.2.74500kr.27.45
25kr.2.50040kr.62.51
50kr.2.33940kr.116.97
100kr.2.19680kr.219.68
250kr.2.03108kr.507.77
500kr.1.92090kr.960.45
1.000kr.1.82250kr.1,822.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750