




CBMFTS240A | |
|---|---|
DigiKey Part Number | RPC3567-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS240A |
Description | HEX STANDOFF M3 NYLON 10.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.413" (10.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBMFTS240A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.413" (10.50mm) | |
Length - Overall | 0.650" (16.51mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 5 | kr.2.54200 | kr.12.71 |
| 10 | kr.2.35400 | kr.23.54 |
| 25 | kr.2.14400 | kr.53.60 |
| 50 | kr.2.00600 | kr.100.30 |
| 100 | kr.1.88080 | kr.188.08 |
| 250 | kr.1.73684 | kr.434.21 |
| 500 | kr.1.64126 | kr.820.63 |
| 1.000 | kr.1.55587 | kr.1,555.87 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |







