


CBDLS620A | |
|---|---|
DigiKey Part Number | RPC5753-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS620A |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 5 | kr.3.26600 | kr.16.33 |
| 10 | kr.3.03500 | kr.30.35 |
| 25 | kr.2.77000 | kr.69.25 |
| 50 | kr.2.59380 | kr.129.69 |
| 100 | kr.2.43630 | kr.243.63 |
| 250 | kr.2.25360 | kr.563.40 |
| 500 | kr.2.13232 | kr.1,066.16 |
| 1.000 | kr.2.02397 | kr.2,023.97 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |


