Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Rubber, Silicone Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Rubber, Silicone Black
Supporting your Project: Printed Circuit Board Solutions

BPM-3

DigiKey Part Number
BPM-3-ND
Manufacturer
Manufacturer Product Number
BPM-3
Description
FOOT CYLINDRICAL 0.394" DIA BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Rubber, Silicone Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Tapered
Color
Black
Size / Dimension
0.394" Dia (10.00mm)
Thickness
0.197" (5.00mm)
Material
Rubber, Silicone
Hardness
63 Shore A
Form
Individual Pieces
Mounting Type
Push In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.025
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.69000kr.6.69
5kr.5.62000kr.28.10
10kr.5.23400kr.52.34
25kr.4.79440kr.119.86
50kr.4.50100kr.225.05
100kr.4.23930kr.423.93
250kr.3.93620kr.984.05
500kr.3.73492kr.1,867.46
1.000kr.3.55470kr.3,554.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.69000
Unit Price with VAT:kr.8.36250