Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BDH040A

DigiKey Part Number
RPC5621-ND
Manufacturer
Manufacturer Product Number
BDH040A
Description
PUSH FIT BUMPER: 6.2 MM (0.244 I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BDH040A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Natural
Size / Dimension
0.375" Dia (9.53mm)
Material
Nylon
Hardness
-
Form
-
Mounting Type
Push In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.408
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
5kr.1.19600kr.5.98
10kr.1.10600kr.11.06
25kr.1.00040kr.25.01
50kr.0.93100kr.46.55
100kr.0.87000kr.87.00
250kr.0.79936kr.199.84
500kr.0.75232kr.376.16
1.000kr.0.71039kr.710.39
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000