



BAB-2 | |
---|---|
DigiKey Part Number | RPC2997-ND |
Manufacturer | |
Manufacturer Product Number | BAB-2 |
Description | FOOT CYLINDRICAL 0.472" DIA BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.472" Dia (12.00mm) Rubber, Silicone Black |
Datasheet | Datasheet |
EDA/CAD Models | BAB-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Thickness | 0.091" (2.30mm) | |
Material | Rubber, Silicone | |
Hardness | 40-50 Shore A | |
Form | Individual Pieces | |
Mounting Type | Push In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
5 | kr.2.61200 | kr.13.06 |
10 | kr.2.42600 | kr.24.26 |
25 | kr.2.20920 | kr.55.23 |
50 | kr.2.06600 | kr.103.30 |
100 | kr.1.93790 | kr.193.79 |
250 | kr.1.78996 | kr.447.49 |
500 | kr.1.69178 | kr.845.89 |
1.000 | kr.1.60397 | kr.1,603.97 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |